Sealey AK36D Mobile Oil Drainer 36ltr Manual Discharge

Standard range
Order Code:

89-4309

Brand: Sealey MPN: AK36D EAN-13: 5024209783651
Qty Unit Price (Ex VAT)
1+ £117.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

Polyethylene reservoir, 36L capacity, mounted on four castors for mobility. Drain pan, with filter, on height adjustable down tube. Hand grips for manual emptying.

Model NoAK36D
Air Discharge:No
Capacity:36L
Collection Bowl Capacity (L):15L
Gravity Discharge:No
Gravity Feed:Yes
Manual Discharge:Yes
Maximum Height to Pan:1600mm
Minimum Height to Pan:760mm
Nett Weight:6kg
Pump Discharge:No
Suction Probe:No
Temperature Range:<80°C

Type Mobile oil drainer
Capacity 36L
Lifetime Warranty No
Maximum Pan Height 1.6m
Minimum Pan Height 760mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot