Christmas Opening Hours and Delivery Dates here

Sealey AK3991 Swivel Head Riveting Kit

Order Code:

94-5434

Brand: Sealey MPN: AK3991 EAN-13: 5054630128400
Qty Was Unit Price (Ex VAT)
1+ £33.00 £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 01/01/2026

Pressed steel body with cast swivel head and Chrome Molybdenum steel jaws.

Curve design provides integral strength and rubber grip handle for added comfort.

Supplied with four rivet nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets.

Suitable for aluminium (2.4mm, 3.2mm, 4.0mm, 4.8mm) steel and stainless steel rivets (2.4mm, 3.2mm, 4.0mm).

Includes a selection of approximately 80 rivets.

  • Curve design provides integral strength.
  • Pressed steel body with cast swivel head and Chrome Molybdenum steel jaws.
  • Supplied with four rivet nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets.
  • Suitable for aluminium (2.4mm, 3.2mm, 4.0mm, 4.8mm) steel and stainless steel rivets (2.4mm, 3.2mm, 4.0mm).
  • Rubber grip handle for added comfort.
  • Includes a selection of approximately 80 rivets.
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot