Sealey AK459DX Mobile Oil Drainer with Probes 90ltr Air Discharge

Standard range
Order Code:

89-1012

Brand: Sealey MPN: AK459DX EAN-13: 5024209287623
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

Steel fabricated 90L reservoir. Height adjustable steel drain pan, fitted with grid filter. Gravity feed reservoir with air discharge hose. Includes quick release oil dipstick probes, plus adaptors for BMW and VW, powered by venturi suction pump. Fitted with reservoir oil level indicator tube. Heavy-duty wheels and castors for easy mobility.

Model NoAK459DX
Air Discharge:Yes
Air Inlet Size:1/4"
Capacity:90L
Gravity Discharge:No
Gravity Feed:Yes
Maximum Height to Pan:1750mm
Maximum Inlet Pressure:7bar
Minimum Height to Pan:1300mm
Nett Weight:26kg
Oil Discharge Pressure (bar):0.5bar
Pump Discharge:No
Suction Probe:Yes
Temperature Range:<90°C

Type Air discharge mobile oil drainer
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot