Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £43.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Three high-speed HSS 4341 double flute step drills. Double straight flutes for efficient swarf clearance. Eighteen sizes covered by three drill bits. Supplied in flip-up metal case.
Model No | AK4746 |
Nett Weight: | 0.49Kg |
Size 1: | 4, 5, 6, 7, 8, 9, 10, 11, 12mm |
Size 2: | 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm |
Size 3: | 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm |
Bore Diameter | 4 to 30mm |
---|---|
Length | N/A |
Lifetime Warranty | No |
Material Suitability | N/A |
Shaft Diameter | N/A |
Step Spacing | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In