Sealey AK4752 Drill & Bit Accessory Set 52pc

Order Code:

84-0793

Brand: Sealey MPN: AK4752 EAN-13: 5054511046335

Discontinued


A comprehensive set of drill bits, manufactured to DIN 3126 specification, for use on wood, masonry and metal. Range of 25 and 50mm bits; Slotted, Phillips, Pozi and TRX-Star*, magnetic nut holders and a stainless steel bit holder. Supplied in storage case.

Model NoAK4752
Contents:Drill Bits; HSS Coated - 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 6, 8, 10mm, Masonry - 3, 4 (x2), 5, 5.5, 6, 6.5, 7, 8, 9, 10mm, Wood - 3 (x2), 4 (x2), 5, 6, 7, 8, 9, 10mm, 25mm Bits; Slotted - 4, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T20, T30, 50mm Bits; Slotted - 4mm, Phillips - # 1, #2, Pozi - #1, #2, Magnetic Nut Holder; 6, 8, 10mm, Stainless Steel Bit Holder
Nett Weight:1.30Kg

Largest Diameter 10mm
Lifetime Warranty No
No. of Bits 52
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review

Trustpilot