Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Shell moulded cast steel handle with high quality drop-forged carbon steel jaws. One-piece head design for added strength.
Model No | AK5105 |
Capacity: | Ø13-63mm |
Length: | 450mm |
Nett Weight: | 1.81Kg |
Type | European pattern |
---|---|
Jaw Capacity | 63mm |
Length | 450mm |
Lifetime Warranty | Yes |
Material | Steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In