Sealey AK563 Gearless Ratchet 1/2"sq Drive

Standard range
Order Code:

89-1077

Brand: Sealey MPN: AK563 EAN-13: 5024209250450
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished mirror finish. Super smooth gearless ratchet with slim style contoured handle and pear-head design. Features include push-through reverse and silent action.

Model NoAK563
Drive:1/2"Sq
Length:245mm
Nett Weight:0.48Kg
Ratchet:Gearless
Replacement Parts:n/a

Type Gearless ratchet
Drive Type 1/2in
Length 245mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot