Sealey AK592 Ratchet Wrench 3/8"sq Drive

Order Code:

89-1109

Brand: Sealey MPN: AK592 EAN-13: 5024209624381
  • Country of Origin: Taiwan

Discontinued


Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and dual material handle with anti-slip comfort grip.

Model NoAK592
Drive:3/8"Sq
Length:200mm
Nett Weight:0.22Kg
Ratchet:48-Tooth
Replacement Parts:AK592.RK - Repair Kit for AK592 3/8"Sq Drive

Type 48-tooth
Drive Type 3/8in
Length 200mm
Lifetime Warranty Yes

Reviews


Be the first to submit a review

Trustpilot