Sealey AK63 Profile Gauge 50 x 150mm

Standard range
Order Code:

89-1170

Brand: Sealey MPN: AK63 EAN-13: 5024209039680
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Steel pins with holder. Quickly gauges profiles. Integral Metric and Imperial rules. Suitable for flooring, tiling, woodworking and plumbing.

Model NoAK63
Maximum Profile Depth:45mm
Maximum Profile Length:150mm
Nett Weight:0.20Kg

Type Profile gauge
Lifetime Warranty Yes
Size 50 x 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot