Sealey AK6326 Combination Spanner Set 12pc Quick Multi-Coloured Metric

Order Code:

89-8187

Brand: Sealey MPN: AK6326 EAN-13: 5051747630499
  • Country of Origin:

Discontinued


Multi-coloured, drop-forged, Chrome Vanadium steel combination spanners. Hardened, tempered and chrome plated for corrosion resistance. Fully polished with a coloured mirror finish. Features specially designed jaws which enable a ratcheting action for quick and efficient work. WallDrive® rings. Supplied in storage tray.


  • Multi-coloured, drop-forged, Chrome Vanadium steel combination spanners.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fully polished with a coloured mirror finish.
  • Features specially designed jaws which enable a ratcheting action for quick and efficient work.
  • WallDrive® rings.
  • Supplied in storage tray.
Type Combination spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 12
Set Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews


Be the first to submit a review

Trustpilot