Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AK6391018 Combination Ratchet Spanner Extra-Long 18mm

Order Code:  

89-7384

 
Brand: Sealey MPN: AK6391018 EAN-13: 5051747513228
  • Country of Origin:

Discontinued


High quality slim style Chrome Vanadium steel spanners. Hardened, tempered and mirror finished for corrosion resistance. 72-Tooth WallDrive® ratchet ring giving ultra-smooth action requiring only 5° rotation to pick up the next tooth.


  • High quality slim style Chrome Vanadium steel spanner.
  • Hardened, tempered and mirror finished for corrosion resistance.
  • 72-Tooth WallDrive® ratchet ring giving ultra-smooth action requiring only 5° rotation to pick up the next tooth.
Imperial/Metric Metric
Length 290mm
Size 18

Reviews


Be the first to submit a review

Trustpilot