Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AK63946 Combination Spanner Set Anti-Slip 12pc Platinum Series

Order Code:  

94-4412

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK63946 Copy to clipboard EAN-13: 5054511925333
 Report an error

Discontinued

High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Anti-slip hex configuration on the open-ends. Supplied in storage rack.
  • High quality slim style Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished micro satin finish.
  • Anti-slip hex configuration on the open-ends.
  • Sizes; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage rack.
  • Model No. AK63946
  • • High quality slim style Chrome Vanadium steel spanners. • Hardened and tempered with a fully polished micro satin finish. • Anti-slip hex configuration on the open-ends. • Sizes
  • 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm. • Supplied in storage rack. • Model No. AK63946
Type Combination Spanner Set
Number of Spanners 12

Reviews


Be the first to submit a review

Trustpilot