Sealey AK661 Ratchet Wrench 3/8in.sq Drive Pear Head Flip Reverse

Standard range
Order Code:

89-0256

Brand: Sealey MPN: AK661 EAN-13: 5024209231503
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 09/02/2025

Chrome Vanadium steel gear-to-gear 48-tooth ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features flip reverse and quick release mechanism.

Model NoAK661
Drive:3/8"Sq
Length:200mm
Nett Weight:0.29Kg
Ratchet:48-Tooth
Replacement Parts:AK661.V2.RK - Repair Kit for AK661, AK661L & AK8947 3/8"Sq Drive

Type Reversible
Drive Type 3/8in
Length 200mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot