Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Ratchet wrench with forged Chrome Vanadium steel inner and outer shaft, heat treated and chrome plated with a fully polished mirror finish. Quick release locking ring retains extension at set increments, giving six different shaft lengths. Soft grip handle for added comfort and control. Pear-head design with flip reverse mechanism and spring-loaded socket retaining ball. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
Model No | AK6688 |
Drive: | 1/2"Sq |
Length: | 305-445mm (28mm increments) |
Nett Weight: | 0.93Kg |
Ratchet: | 72-Tooth |
Replacement Parts: | AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive |
Type | Extendable ratchet |
---|---|
Drive Type | 1/2in |
Length | 445mm |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In