Sealey AK692P Socket Set 45pc 3/8"Sq Drive 6pt WallDrive®

Order Code:

89-9633

Brand: Sealey MPN: AK692P EAN-13: 5051747890459
  • Country of Origin:

Discontinued


This 45-piece socket set from Sealey features a series of professional, heat treated, chrome vanadium steel WallDrive® sockets. Fully polished micro satin finish. Flip reverse gear-to-gear ratchet with quick socket release.

Contents:
Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm, 3/8in,1/2in, 9/16in, 11/16in, 13/16in
Deep sockets: 8, 9, 10, 11, 12, 13, 14, 16, 17, 19, 22mm, 3/8in, 1/2in, 9/16in, 11/16in, 13/16in
Spark plug sockets: 16, 18, 21mm, 3/8in sq
Drive gear-to-gear flip reverse ratchet wrench with quick release, bent flex handle, T-bar adaptor 1/2in (F)-3/8in (M), universal joint, extension bars; 75, 150mm

DuoMetric® coverage: 5/16in, 7/16in, 15/32in, 19/32in, 3/4in, 25/32in, 7/8in


  • Supplied in metal carry-case
  • Manufacturer's part AK692P
Type WallDrive®
Drive Size 3/8in
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Pieces 6
Socket Type Imperial / metric

Reviews


Be the first to submit a review

Trustpilot