Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Forged Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Dual feature allows off-centre driving of sockets at up to 10° from centre axis or at 0°. Supplied in storage tray.
Model No | AK770 |
Drive: | 1/4", 3/8", 1/2"Sq |
Length: | 1/4"Sq; 100, 150mm, 3/8"Sq; 75, 150, 250mm, 1/2"Sq; 125, 250mm |
Material: | Chrome Vanadium |
Nett Weight: | 1.19Kg |
Drive | 1/4, 3/8, 1/2in |
---|---|
Length | Various |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In