Sealey AK7947 Ratchet Wrench 3/8"Sq Drive Offset Pear-Head Flip Reverse

Order Code:

89-8250

Brand: Sealey MPN: AK7947 EAN-13: 5051747635463
  • Country of Origin: Taiwan

Discontinued


Chrome Vanadium steel gear-to-gear ratchet wrench. Hardened and tempered with a fully polished mirror finish. Ultra-smooth 72-tooth ratchet action, ideal for use in confined areas. Features pear-head with flip reverse, push-button quick release and offset handle with anti-slip comfort grip.

Model NoAK7947
Drive:3/8"Sq
Length:195mm
Nett Weight:0.28Kg
Ratchet:72-Tooth
Replacement Parts:AK7947.RK - Repair Kit for AK7947 3/8"Sq Drive

Type Pear head
Length 195mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot