Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty zinc alloy steel construction. Contoured rubber grip for comfort and control. Push button for quick blade release - no tools required. Auto-loading mechanism for instant blade change. Supplied with six blades.
Model No | AK8604 |
Consumable Parts: (Sold Separately) | AK86/B - Utility Knife Blade Pack of 10 |
Length: | 170mm |
Nett Weight: | 0.30kg |
Type | Utility knife |
---|---|
Length | N/A |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In