Sealey AK8804 Crimping Tool Set 271pc

Order Code:

89-4075

Brand: Sealey MPN: AK8804 EAN-13: 5024209737043
  • Country of Origin:

Discontinued


Crimping tool with insulated grips. Suitable for 1.5, 2.5 and 6mm² insulated terminals and 1.5, 2.5 and 4.5mm² non-insulated terminals. Also has cutting blade and features 0.75-6mm² wire stripping and M2.6-M5 stud shearing facilities. Approximately 200 assorted terminals and connectors and 70 cable ties. Supplied in carry-case.


  • Crimping tool with insulated grips.
  • Suitable for 1.5, 2.5 and 6mm² insulated terminals and 1.5, 2.5 and 4.5mm² non-insulated terminals.
  • Also has cutting, 0.75-6mm² wire stripping and M2.6-M5 stud shearing facilities.
  • Approximately 200 assorted terminals and connectors and 70 cable ties supplied, in plastic carry-case.
  • Model No. AK8804
Type Crimp tool
Capacity 1.5 to 6mm²
Weight N/A
Wire Gauge 15 to 9AWG

Reviews


Be the first to submit a review

Trustpilot