Site: Industry
Currency: GBP    
Sealey AK9641 Steel Rule 300mm/12

Sealey AK9641 Steel Rule 300mm/12"

Sealey
Standard range
Order Code:

89-0726

Brand: Sealey MPN: AK9641 EAN-13: 5024209277310
  • Quickly find another product in this range by Length:

    150mm 300mm 600mm 1m
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit Ex VAT
114 in stock, despatched same dayAdditional quantity lead time 2 days

High quality steel rule permanently marked in Metric and Imperial graduations. Includes hanging hole.

Model NoAK9641
Length:300mm/12"
Nett Weight:0.06Kg

Type Metal rule
Length 300mm
Lifetime Warranty Yes
Material Steel

Order Code: 86-1646

MPN: 50824

Rolson
Standard range
Price per unit Ex VAT
1+ 5+ 20+
£1.32 £1.23 £1.10
973 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 89-1371

MPN: AK9751

Sealey
Standard range
Price per unit Ex VAT
1+
£4.37
£4.18
100 in Stock, despatched in 2 days

Order Code: 89-1372

MPN: AK9752

Sealey
Standard range
Price per unit Ex VAT
1+
£4.12
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, February 28, 2014 | Question by: Rapid Customer | Product code: 89-0726
Q. how wide is the ruler
A. Hi, thank you for your question. The width is approximately 25mm.

Reviews

Real nice scale...

Reviewed by: Alan McDermott-Roe - Monday, July 14, 2014
Not much to say you would think about a simple ruler! no so the scale on this ruler is really each to read and very well etched making accurate measurements really easy to do. Highly Recommend

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C