Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AK96SET Measuring Tool Set 5pc

Order Code:  

84-1778

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK96SET Copy to clipboard EAN-13: 5054511036701
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £83.62   £81.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/06/2024

Five of the most commonly used precision engineering measuring/checking devices, comprising of digital vernier caliper, micrometer, dial indicator, bevelled edge square and stainless steel rule. Supplied in storage case.

Model NoAK96SET
Digital Vernier Caliper:
Range:0-150mm(0-6")
Resolution:0.01mm(0.0005")
Accuracy <100mm:±0.02mm(0.001")
Accuracy >100mm:±0.03mm(0.001")
Battery:1 x LR44 (supplied)
Micrometer:
Range:0-25mm
Accuracy:±0.01mm
Dial Indicator:
Deflection:0-10mm
Graduation:0-01mm
Shank Size:8mm
Bevelled Edge Square:100 x 70mm
Stainless Steel Ruler:150mm(6")
Nett Weight:0.13Kg

Type Various
Size Variousmm
Display Type Analogue/Digital
Accuracy Variousmm
Resolution Variousmm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review