Sealey AK98943 Vacuum Suction Cup 150mm - Pair

Standard range
Order Code:

89-9263

Brand: Sealey MPN: AK98943 EAN-13: 5051747857506
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.97   £81.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 06/01/2025

Twin profiled rubber suction cups designed for strength and reliability. Ideal for windscreen installation and glass transportation. Also suitable for other non-porous flat surfaces such as sheet metal and tiles.

Model NoAK98943
Cup Diameter:Ø150mm
Maximum Lift Capacity:30kg (Horizontal)
Nett Weight:1.23Kg

Type Suction lifter
Capacity 30kg
Lifetime Warranty No
Size 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot