Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour/Pattern:
Re-reeling orders placed after 16:30 will be processed the next working day.
Highly visible anti-slip tape, for marking out hazards and providing extra grip where necessary.
Model No | ANTBY18 |
Colour: | Black/Yellow |
Length: | 18m |
Nett Weight: | 0.74Kg |
Width: | 50mm |
Colour/Pattern | Black/yellow |
---|---|
Length | 18m |
Lifetime Warranty | No |
Type | Anti-slip tape |
Width | 50mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In