Sealey AP0709 Portable 4 Case Modular Organiser

Order Code:

89-9982

Brand: Sealey MPN: AP0709 EAN-13: 5051747957473
  • Country of Origin:

Discontinued


This organiser from Sealey is a tough composite construction multibox featuring four separate assortment cases with transparent lids, clip locks and adjustable compartments. All cases held in a supporting carcass with a pull-out carry handle for easy transportation. Designed to allow multiple units to be stacked.


  • Overall size (W x D x H): 335 x 250 x 275mm
  • Compartment quantities (x4): 2 fixed, 24 adjustable
  • Manufacturer's part AP0709
Compartments 26
Height 275mm
Length 335
Material N/A
Width 250mm

Reviews


Be the first to submit a review

Trustpilot