Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AP1113 Toolbox with Tote Tray 595mm

Standard range
Order Code:  

89-9984

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP1113 Copy to clipboard EAN-13: 5051747957503
  • Country of Origin:
 Report an error

Discontinued

A heavy-duty versatile toolbox from Sealey of composite construction with robust aluminium carry handle. Main storage compartment for large tools plus removable tote tray for smaller items. Features built-in material holder with measure to aid on site sawing. Designed and built to be used as a step. Full security is provided by strong steel latches with padlocking facilities (padlocks not included).


  • Overall size: 595 x 345 x 355mm (W x D x H)
  • Manufacturer's part AP1113
Handle Yes
Step Yes
Tray Yes
Width 595mm

Reviews


Be the first to submit a review

Trustpilot