Sealey AP1200M Mobile Workbench with Oil Drain

Order Code:

89-5567

Brand: Sealey MPN: AP1200M EAN-13: 5024209949767

Discontinued


Sturdy steel construction with powder coated finish to prevent corrosion. Angled worktop to one drain point makes this ideal for working on engines, transmissions, gearboxes or hydraulic systems. All fluids drain into special removable polyethylene container. Features lockable drawer on smooth ball bearing runners and four castors, two locking.
  • Sturdy steel construction with powder coated finish to prevent corrosion
  • Angled worktop to one drain point makes this ideal for working on engines, transmissions, gearboxes or hydraulic systems
  • All fluids drain into special removable polyethylene container
  • Features lockable drawer, on smooth ball bearing runners, and four castor wheels, two locking
  • Model No. AP1200M

Reviews


Be the first to submit a review

Trustpilot