Sealey AP1872SS Stainless Steel Workbench 1.8m

Standard range
Order Code:

94-3023

Brand: Sealey MPN: AP1872SS EAN-13: 5054511370638
Qty Unit Price (Ex VAT)
1+ £250.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Galvanized steel frame with a 430 grade stainless steel worktop. Features an adjustable bottom shelf for added storage space. Maximum capacity of 145kg on Model No's AP1248SS & AP1560SS, and 170kg on Model No's AP1872SS & AP2184SS. Adjustable feet for levelling the workbench when placed on an uneven surface. Supplied flat packed.
  • Galvanized steel frame with a 430 grade stainless steel worktop.
  • Adjustable bottom shelf.
  • Bench Top Capacity: 120kg.
  • Bottom Shelf Capacity: 50kg.
  • Adjustable feet for levelling the workbench on an uneven surface.
  • Supplied flat packed.
  • Model No. AP1872SS
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot