Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Optional unit for added drawer space on any of the AP10 and AP30 Series workbenches. Manufactured with steel plate for industrial durability and finished in red gloss to prevent corrosion. Lockable drawers, which can be installed on the left or right of the workbench.
Model No | AP3 |
Drawer Size: | 340 x 525 x 120mm |
Nett Weight: | 20.27Kg |
Overall Size (W x D x H): | 400 x 575 x 535mm |
Type | Drawer unit |
---|---|
Width | 400mm |
Depth | 575mm |
Height | 535mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In