Sealey AP516 Tool Backpack 420mm

Order Code:

89-9011

Brand: Sealey MPN: AP516 EAN-13: 5051747780064
  • Country of Origin: China

Discontinued


Backpack tool bag keeps hands free. Heavy-duty polyester fabric with a solid base. Main and secondary compartments with tool holding pockets and two side pockets for further storage. Features padded shoulder straps and a central carry handle.

Model NoAP516
Nett Weight:0.98Kg
No. of Pockets:4
Overall Size (W x D x H):370 x 170 x 420mm
Strap Length:n/a

Type Rucksack
Length 420mm
Lifetime Warranty No
Material Polyester

Reviews


Be the first to submit a review

Trustpilot