Sealey AP6150 Racking Unit with 5 Shelves 150kg Capacity Per Level

Standard range
Order Code:

89-6616

Brand: Sealey MPN: AP6150 EAN-13: 5054511553413
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Fully painted steel frame with five MDF shelves. No nuts and bolts, allowing for simple assembly. Clips together in minutes. 2-Piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.


  • Fully painted steel frame with five MDF shelves.
  • 150kg Capacity per shelf giving a maximum of 750kg per rack.
  • 2-Piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.
  • Overall Size (W x D x H): 800 x 300 x 1800mm.
  • Model No. AP6150
Type Shelving
Lifetime Warranty No
Material MDF
No. of Shelves 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot