Sealey AP794 Stackable Organiser 4 Drawer

Order Code:

89-9873

Brand: Sealey MPN: AP794 EAN-13: 5051747947191
  • Country of Origin:

Discontinued


A 4-drawer stackable organiser from Sealey. Strong composite construction with sturdy carry handle. Featuring top storage area with clear lid and clear polypropylene drawers, each with four removable dividers. Drawers are secured by spring loaded press/release latches. Fully portable and stackable.


  • Overall size: 415 x 225 x 240mm (W x D x H)
  • Manufacturer's part AP794
Compartments Various
Height 240mm
Length 415
Material Polypropylene
Width 225mm

Reviews


Be the first to submit a review

Trustpilot