Sealey AP980MTHV Tool Trolley with 4 Drawers & 2 Door Cupboard

Standard range
Order Code:

94-3015

Brand: Sealey MPN: AP980MTHV EAN-13: 5054511463477
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £432.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Workshop trolley with an overall weight capacity of 160kg. Top of the trolley is covered in tough composite with built-in storage for small parts. Folding side tray with 5kg weight capacity. Tool storage slots on the side for easy access to more frequently used tools. Internal locking system allows drawers and cupboard to be locked separately for added security. Four drawers with liners and ball bearing slides, and a two door cupboard with magnetic doors. Drawers are made to fit all Sealey and Siegen tool trays, see pages XXX to XXX. Four bottom corners are fitted with bumpers to help prevent damage when moving around the workshop. Fitted with four wheel, two fixed and two locking castors.
  • Garage or workshop trolley with an overall weight capacity of 160kg.
  • Top of the trolley is covered in tough composite with built-in storage for small parts.
  • Foldable side tray with 5kg weight capacity.
  • Tool storage slots on the side for easy access to more frequently used tools.
  • Internal locking system allows drawers and cupboard to be locked separately for added security.
  • Four drawers with liners and ball bearing slides, and a two door cupboard with magnetic doors.
  • Drawers are made to fit all Sealey and Siegen tool box trays.
  • Four bottom corners are fitted with bumpers to help prevent damage when moving around the workshop.
  • Fitted with four wheels, two fixed and two locking castors.
  • Overall Size (W x D x H): 690 x 470 x 835mm.
  • Model No. AP980MTHV
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot