Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey APDC18 Cabinet Box 18 Drawer

Order Code:  

89-9870

 
Brand: Sealey MPN: APDC18 EAN-13: 5051747949102
  • Country of Origin: China

Discontinued


Tough and durable carcass, contains 18 impact resistant composite drawers. Ideal for storing a mixture of small to large fixings and components. Fitted with four fixing points for wall mounting or can be bench mounted (freestanding).

Model NoAPDC18
Nett Weight:2.17Kg
Specification (W x D x H):
Overall Size:375 x 165 x 470mm
Large Compartment (x18):110 x 135 x 55mm

Colour N/A
Height 375mm
Length N/A
Lifetime Warranty No
Material N/A
Type Cabinet box
Width 470mm

Reviews


Be the first to submit a review

Trustpilot