Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £68.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty steel frame cabinet for workshop use. Includes 48 polypropylene drawers. Supplied with 8 short drawer dividers. Can be wall mounted or used freestanding. These cabinets also make up our Rotating Storage Cabinet System, Model No. APTT320 which is the most popular set up. Alternatively you can choose any 12 Cabinet Boxes (Model No’s APDC08, APDC24 or APDC48) plus Model No. APTT Cabinet Box Turntable to make up your own combination.
Model No | APDC48 |
Nett Weight: | 4.19Kg |
Specification (W x D x H): | |
Overall Size: | 305 x 155 x 555mm |
Drawer Size (x48): | 65 x 135 x 35mm |
Type | Cabinet |
---|---|
Colour | Black frame / clear bins |
Height | 550mm |
Length | 310mm |
Lifetime Warranty | No |
Material | Steel / polypropylene |
Width | 145mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In