Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey API14 Single Drawer Unit for API Series Workbenches

Order Code:  

89-9747

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API14 Copy to clipboard EAN-13: 5051747923638
  • Country of Origin: China
 Report an error

Discontinued

Slim-width single drawer unit for our API Series of Industrial Workbenches, to give the option of more under bench access. Supplied with fixing kit allowing unit to be securely mounted. Drawer runs on heavy-duty ball bearing drawer slides with a load bearing of up to 40kg. Fitted with fixed dividers running front to back and supplied with cross dividers for personalised storage layout. Supplied with high quality lock and two coded keys.

Model NoAPI14
Capacity:40kg per Drawer
Drawer (W x D x H):Medium - 300 x 450 x 70mm
Nett Weight:12.08Kg
Overall Size (W x D x H):405 x 580 x 180mm

Depth 580mm
Doors Single
Height 180mm
Lifetime Warranty No
Material N/A
Type Drawer
Width 407mm

Reviews


Be the first to submit a review