Sealey API2103 Industrial 3-Level Workshop Trolley

Standard range
Order Code:

94-3008

Brand: Sealey MPN: API2103 EAN-13: 5054511243192
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Industrial quality workshop trolley, ideal for use in any garage or workshop environment. Two deep walled shelves give tool and component security. Adjustable legs on trolley allow the user to set at their desired height. Worktop is installed by placing the top shelf base up, creating a sturdy work surface. Optionally, install the top shelf base down to allow extra storage. Features four swivel castors, two of which have toe locks.
  • Industrial quality workshop trolley, ideal for use in any garage or workshop environment.
  • Two deep walled shelves give tool and component security.
  • Adjustable legs on trolley allow the user to set at their desired height.
  • Worktop is installed by placing the top shelf base up, creating a sturdy work surface.
  • Optionally, install the top shelf base down to allow extra storage.
  • Features four swivel castors, two of which have toe locks.
  • Size (W x D x H): 750 x 445 x 940mm.
  • Capacity: 300kg(100kg/level).
  • Model No. API2103
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot