Sealey APMS05 Modular Full Height Floor Cabinet 930mm Heavy-Duty

Standard range
Order Code:

89-9970

Brand: Sealey MPN: APMS05 EAN-13: 5051747944961
Qty Unit Price (Ex VAT)
1+ £710.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Use as part of a complete professional garage storage system or as an individual storage unit. All steel construction with a graphite powder coat finish. Heavy-duty full height two door cabinet. Three adjustable shelves. Four level-adjusting feet. Added security provided by cylinder lock, supplied with two keys. Requires some self-assembly. Supplied flat-packed for ease of transportation.

Model NoAPMS05
Nett Weight:106.00Kg
Overall Size (W x D x H):930 x 610 x 2110mm

Type Worktop
Depth 610mm
Doors 2
Height 2.11m
Lifetime Warranty No
Material Steel
Width 930mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot