Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey APR601 Frame 2000 x 600mm One End

Order Code:  

89-6480

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: APR601 Copy to clipboard EAN-13: 5051747392991
 Report an error

Discontinued

Metal frames consist of uprights joined by spacers and diagonal struts. The uprights are supplied with metal base plates that may be fastened to the floor. Uprights are finished in heavy-duty coating to prevent corrosion and maintain appearance of shelving. Frames supplied individually.

Model NoAPR601
Nett Weight:11.80Kg
Depth:600mm
Height:2000mm

Depth N/A
Height 2000mm
Lifetime Warranty No
Material N/A
Type Frame
Width 600mm

Reviews


Be the first to submit a review

Trustpilot