Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £125.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench mounting, heavy-duty steel vices suitable for workshop, garage and machine shop use. Fixed base directly mounts onto workbench and a swivel adaptor plate is available as an optional extra for models up to 200mm. All models in this series feature an anvil. Guaranteed for five years against breakage.
Model No | ASV150 |
Jaw Opening: | 150mm |
Jaw Width: | 150mm |
Nett Weight: | 14.1kg |
Optional Accessories: | VSB6 - Swivel Base |
Overall Height: | 160mm |
Throat Depth: | 80mm |
Jaw Capacity | 150mm |
---|---|
Lifetime Warranty | No |
Width | 150mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In