Sealey ASV250 All Steel Heavy Duty Vice 250mm

Standard range
Order Code:

89-1458

Brand: Sealey MPN: ASV250 EAN-13: 5024209120975
Qty Unit Price (Ex VAT)
1+ £259.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Bench mounting, heavy-duty steel vices suitable for workshop, garage and machine shop use. Fixed base directly mounts onto workbench and a swivel adaptor plate is available as an optional extra for models up to 200mm. All models in this series feature an anvil. Guaranteed for five years against breakage.

Model NoASV250
Jaw Opening:250mm
Jaw Width:250mm
Nett Weight:25.7kg
Optional Accessories:n/a
Overall Height:210mm
Throat Depth:100mm

Jaw Capacity 250mm
Lifetime Warranty No
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot