Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AUTOCHARGE4 Battery Charger Electronic 4amp 12V 230V

Order Code:  

89-5502

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AUTOCHARGE4 Copy to clipboard EAN-13: 5024209848626
 Report an error

Discontinued

Compact electronic battery charger from Sealey with pressed steel casing. Intelligent charge control makes this unit perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead-acid or low maintenance batteries, the charger reacts continuously to battery condition and delivers whatever charge rate is required.
  • Reverse polarity protection prevents inadvertent damage to charger
  • LED display confirms charger status
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum
  • Output 12V
  • Output charge 4A
  • Battery range 8 to 40Ah
  • Input charge 0.3A
  • Manufacturer's part AUTOCHARGE4

Reviews


Be the first to submit a review

Trustpilot