Sealey AUTOCHARGE5 Battery Charger Electronic 5amp 12V 230V

Order Code:

89-5503

Brand: Sealey MPN: AUTOCHARGE5 EAN-13: 5024209942249

Discontinued


Compact electronic battery charger from Sealey with pressed steel casing. Intelligent charge control makes this unit perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead-acid or low maintenance batteries, the charger reacts continuously to battery condition and delivers whatever charge rate is required.
  • Reverse polarity protection prevents inadvertent damage to charger
  • LED display confirms charger status
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum
  • Supplied with carrying handle
  • Output 12V
  • Output charge 5A
  • Battery range 10 to 50Ah
  • Input charge 0.3A
  • Manufacturer's part AUTOCHARGE5

Reviews


Be the first to submit a review

Trustpilot