Sealey AUTOCHARGE6 Battery Charger Electronic 6amp 12V 230V

Order Code:

89-1466

Brand: Sealey MPN: AUTOCHARGE6 EAN-13: 5024209614467

Discontinued


Compact electronic battery charger with pressed steel casing and carry handle (except AUTOCHARGE4). Intelligent charge control makes these units perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead-acid or low maintenance batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required. Reverse polarity protection prevents inadvertent damage to charger. An LED display confirms the status of charger and an analogue ammeter (except AUTOCHARGE4) gives an accurate indication of charge rate. These electronic chargers can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.
  • 6Amp, 12Volt output.
  • Compact electronic battery charger with pressed steel casing and carry handle.
  • Intelligent charge control and selectable slow or fast charge output are perfect for long-term maintenance of batteries on irregularly or seasonally-used vehicles.
  • Suitable for lead acid or low maintenance batteries.
  • Reverse polarity protection prevents inadvertent damage to charger.
  • LED display confirms charger status.
  • Analogue ammeter shows charging current.
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.
  • Model No. AUTOCHARGE6

Reviews


Be the first to submit a review

Trustpilot