Christmas Opening Hours and Delivery Dates here

Sealey AVC004 Advent Calendar Tool Kit 40pc

Order Code:

94-5678

Brand: Sealey MPN: AVC004 EAN-13: 5054630470370

Discontinued


This Sealey advent calendar features a popular range of tools manufactured from high-quality S2 and Chrome Vanadium steel suitable for daily professional use.

Features 8pc Colour-coded ball-end hex keys, combination pliers, adjustable wrench, tape measure, spirt level, precision bit driver, precision bit driver extension, bit driver, bit sets and bottle opener.

Supplied with a compact textile storage case.


  • SEALEY PREMIER ADVENT CALENDAR - Features a popular range of tools manufactured from high-quality S2 and Chrome Vanadium steel suitable for daily professional use.
  • CONTENTS - 150mm Combination Pliers, 150mm Adjustable Wrench, 150mm Torpedo Spirit Level, Bit Driver, Precision Bit Driver, 115mm Bit Driver Extension, 3m Tape Measure, Bottle Opener, Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, 1/4""Sq Drive Hex Bits; Slotted - 4, 6mm, Phillips - #1, #2, Pozi - #1, #2, Hex - 3, 4, 5mm, TRX-Star* - T15, T20, T25, 4mm Precision Bits; Slotted – 2, 2.5, 3mm, Phillips - #000, #00, #0, TRX-Star* - T6, T7, T8, T9, T10, T15.
  • STORAGE - Supplied in a compact textile case.
  • LIFETIME GUARANTEE

  • Trustpilot