Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fitted with eight nylon coated steel hooks to provide a strong hold and prevent scratching. Arms stretch out from centre ring to secure multiple points. Ideal for securing awkward items on trailers and roof racks while in transit.
Model No | BCS23 |
Free Length: | 1000mm |
Maximum Stretch: | 1800mm |
Nett Weight: | 0.47Kg |
Type | Octopus bungee cord |
---|---|
Length | 1m |
Lifetime Warranty | No |
Quantity | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In