Sealey BG Series Bench Grinder With Variable Speed Range

Sealey Brand: Sealey
Induction motor drive suitable for general use. Fitted with stone guards, adjustable eye shields and spark arrestors. Substantial tool rests, one with angled cut-out assisting effective tool sharpening. Variable speed allows for better control of grinding and sharpening. Features integral coolant tray for convenient cooling of sharpened/ground item.
Description Image Product Buy Pricing (Ex VAT)
Sealey BG150WVS Bench Grinder Ø150mm Variable Speed
Sealey BG150WVS Bench Grinder Ø150mm Variable Speed
Standard range
Order code: 94-3199
MPN: BG150WVS

50 in stock, despatched in 2 working days
1+ £118.31
Price per unit Ex VAT
Sealey BG200WVS Bench Grinder Ø200mm Variable Speed
Sealey BG200WVS Bench Grinder Ø200mm Variable Speed
Standard range
Order code: 94-3200
MPN: BG200WVS

50 in stock, despatched in 2 working days
1+ £157.07
Price per unit Ex VAT


Trustpilot