Sealey BG1010GW50C Grinding Wheel Ø50 x 13mm Bore Coarse

Order Code:

84-0723

Brand: Sealey MPN: BG1010GW50C EAN-13: 5054511045147

Discontinued


Coarse grit grinding wheel for use with Model No. BG1010 Mini Bench Grinder.

Model NoBG1010GW50C
Bore:13mm
Grade:80 Coarse
Nett Weight:0.05Kg
Size:Ø50 x 13mm

Type Coarse
Bore 6mm
Lifetime Warranty No
Size 50 x 13mm
Speed N/A

Reviews


Be the first to submit a review

Trustpilot