Sealey BG1010GW50F Grinding Wheel Ø50 x 13mm Bore Fine

Order Code:

84-0724

Brand: Sealey MPN: BG1010GW50F EAN-13: 5054511045130

Discontinued


Fine grit grinding wheel for use with Model No. BG1010 Mini Bench Grinder.

Model NoBG1010GW50F
Bore:13mm
Grade:100 Fine
Nett Weight:0.04Kg
Size:Ø50 x 13mm

Type Fine
Bore 6mm
Lifetime Warranty No
Size 50 x 13mm
Speed N/A

Reviews


Be the first to submit a review

Trustpilot