Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £73.00 | £69.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench grinder stand with adjustable feet. Suits a wide variety of bench grinders with central mounting holes. Suitable for the following Sealey machines: Model No's BG150CX, BG150XD/99, BG150XL/96, BG150XLW/98, BG150XW/99, BG150XWL, BG150WL, BG200WL, BG200XL, BG200/99. Also suitable for other leading brands of bench grinder*. *Due to variations in the base configuration on the bench grinders, some modification to the stand top plate/frame may be required.
Model No | BGST |
Application(s): | BG150CX, BG150XD/99, BG150XL/96, BG150XLW/98, BG150XW/99, BG150XWL, BG150WL, BG200WL, BG200XL, BG200/99 |
Nett Weight: | 6.65Kg |
Size (W x D x H): | 465 x 465 x 900mm, Bench Grinder Base (W x D); 270 x 220mm |
Voltage | N/A |
---|---|
Type | Floor stand |
Lifetime Warranty | No |
Power | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In