Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £65.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty composite construction with detachable side press wringer and mop holder. Features Ø50mm non-marking castor wheels for added manoeuvrability. Fitted with carry handle.
Model No | BM09 |
Capacity: | 20L |
Nett Weight: | 3.49Kg |
Type | Mop bucket |
---|---|
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Material | N/A |
Wheels | Yes |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In